857-034-456-208

Heilind Number:EDA857-034-456-208
Manufacturer:EDAC
Manufacturer Number:857-034-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless performance in demanding environments. This essential component features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring superior durability and reliability. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows of 34 positions each, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this premium-grade component.