857-034-457-101

Heilind Number:EDA857-034-457-101
Manufacturer:EDAC
Manufacturer Number:857-034-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-457-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, meticulously crafted for durability and performance. Designed for seamless integration into your PCB setup, this connector features a sleek black exterior and a single row configuration, ideal for space-saving applications. Engineered to withstand operating temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in harsh environments. With 34 positions, copper alloy contacts, and a pitch of .156 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and safety compliance. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity game with this essential component.