857-034-457-102

Heilind Number:EDA857-034-457-102
Manufacturer:EDAC
Manufacturer Number:857-034-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-457-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105°C. With a single row design and a total of 34 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation adds versatility to your assembly process. Trust in this connector's 5A amperage rating and robust construction to deliver consistent performance in critical applications. Elevate your connectivity solutions with this essential component.