857-034-457-103

Heilind Number:EDA857-034-457-103
Manufacturer:EDAC
Manufacturer Number:857-034-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-457-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand extreme temperatures, making it ideal for a wide range of applications. With a pitch of .156 inches and 34 positions, it ensures seamless and reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this connector's durability and high performance, even in harsh operating environments with temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.