857-034-457-104

Heilind Number:EDA857-034-457-104
Manufacturer:EDAC
Manufacturer Number:857-034-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-457-104

Detailed Description

Enhance your high-temperature connectivity solutions with this Black Card Edge Connector. Designed for durability and reliability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring optimal performance even in demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless board-to-board connections in a compact form factor. The right-angle mount orientation adds versatility to your PCB design, while the 34 positions accommodate multiple connections with ease. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for applications that require high reliability under extreme conditions. Upgrade your electronic assemblies with this essential component.