857-034-457-108

Heilind Number:EDA857-034-457-108
Manufacturer:EDAC
Manufacturer Number:857-034-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector ensures secure and reliable connections for your electronic components. With a sleek black finish and a single row layout, it seamlessly integrates into your system. Boasting a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees efficient power transmission while meeting stringent safety standards. The 34 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Ideal for various applications in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.