857-034-458-102

Heilind Number:EDA857-034-458-102
Manufacturer:EDAC
Manufacturer Number:857-034-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and boasting a 5 A amperage rating, this connector is perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. With one row of 34 copper alloy contacts spaced at a pitch of .156 inches, it ensures efficient signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB assemblies. Elevate your connectivity solutions with this essential component.