857-034-458-107

Heilind Number:EDA857-034-458-107
Manufacturer:EDAC
Manufacturer Number:857-034-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector ensures a secure link with a 5A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees reliable conductivity. With 34 positions and a pitch of .156 inches, it offers ample room for seamless integration. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.