857-034-458-112

Heilind Number:EDA857-034-458-112
Manufacturer:EDAC
Manufacturer Number:857-034-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for durability. Featuring 34 positions in a single row layout, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the 5A amperage rating meets high-power demands. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its right-angle mount orientation adds versatility to installation, and an operating temperature range of -40 to 105°C ensures dependable performance in various environments. Elevate your PCB assembly with this essential component.