857-034-458-202

Heilind Number:EDA857-034-458-202
Manufacturer:EDAC
Manufacturer Number:857-034-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at elevated temperatures. With two rows of 34 positions each, it offers ample connectivity options for your application. The copper alloy contacts provide secure and efficient transmission, while the right angle mount orientation allows for convenient installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.