857-034-458-204

Heilind Number:EDA857-034-458-204
Manufacturer:EDAC
Manufacturer Number:857-034-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic assemblies. With 34 positions available, you have ample connectivity options for your application. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme climates. Upgrade your connection system with this essential component in the PCB connectors category.