857-034-458-208

Heilind Number:EDA857-034-458-208
Manufacturer:EDAC
Manufacturer Number:857-034-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under high temperatures. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your PCB assemblies. Boasting 34 positions and a right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this essential component.