857-034-458-212

Heilind Number:EDA857-034-458-212
Manufacturer:EDAC
Manufacturer Number:857-034-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-458-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless PCB integration. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for up to 34 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse applications. Upgrade your connectivity solutions with this essential connector.