857-034-459-102

Heilind Number:EDA857-034-459-102
Manufacturer:EDAC
Manufacturer Number:857-034-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-102

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 34 positions and a pitch of .156 inches, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Upgrade your board-to-board connections with this high-performance solution.