857-034-459-107

Heilind Number:EDA857-034-459-107
Manufacturer:EDAC
Manufacturer Number:857-034-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-107

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability in demanding environments. The single-row design with 34 positions ensures seamless integration, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Elevate your connectivity with this essential component.