857-034-459-202

Heilind Number:EDA857-034-459-202
Manufacturer:EDAC
Manufacturer Number:857-034-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. Featuring two rows of 34 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees secure and efficient connections. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stable performance in a variety of conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.