857-034-459-203

Heilind Number:EDA857-034-459-203
Manufacturer:EDAC
Manufacturer Number:857-034-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-203

Detailed Description

Enhance your connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliability under extreme conditions. Featuring two rows of 34 positions each, it offers ample connectivity options for your PCB requirements. The copper alloy contacts provide high conductivity, while the right-angle mount orientation and .156-inch pitch allow for easy installation. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where high temperatures and rugged performance are key. Upgrade your setup with this essential component, a game-changer in the world of board-to-board connections.