857-034-459-204

Heilind Number:EDA857-034-459-204
Manufacturer:EDAC
Manufacturer Number:857-034-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, with a right-angle mount orientation for versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for seamless and robust board-to-board connections.