857-034-459-208

Heilind Number:EDA857-034-459-208
Manufacturer:EDAC
Manufacturer Number:857-034-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-459-208

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. This black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme operating conditions. With two rows and 34 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation, while its 5A amperage rating makes it suitable for power-intensive applications. Experience enhanced performance and durability with this essential component for your PCB connectors.