857-034-460-202

Heilind Number:EDA857-034-460-202
Manufacturer:EDAC
Manufacturer Number:857-034-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-460-202

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its double row design with 34 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, perfect for various PCB applications. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring high reliability and performance.