857-034-460-203

Heilind Number:EDA857-034-460-203
Manufacturer:EDAC
Manufacturer Number:857-034-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-460-203

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 34 positions provide ample connectivity options. Perfect for straight mounting orientation, it guarantees seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Experience the power of efficient board-to-board connectivity with this essential component.