857-034-460-204

Heilind Number:EDA857-034-460-204
Manufacturer:EDAC
Manufacturer Number:857-034-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance with a maximum operating temperature range of -40 to 105 °C. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both safety and longevity. With two rows and 34 positions, it offers ample connectivity options for your applications. The black color and straight mount orientation add to its versatility, while a 5 A amperage rating ensures efficient power transmission. Trust in the quality and precision of this connector for seamless board-to-board connections in your projects.