857-034-460-208

Heilind Number:EDA857-034-460-208
Manufacturer:EDAC
Manufacturer Number:857-034-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-460-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With two rows and 34 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a standout in our selection of high-quality PCB connectors.