857-034-460-212

Heilind Number:EDA857-034-460-212
Manufacturer:EDAC
Manufacturer Number:857-034-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-460-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance PCB connections. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient and low-resistance data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your setup with this essential component, a must-have for any tech enthusiast or professional.