857-034-500-202

Heilind Number:EDA857-034-500-202
Manufacturer:EDAC
Manufacturer Number:857-034-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-500-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a black housing made from UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and ensure consistent connectivity. Featuring two rows of 34 positions each, it offers ample room for secure board-to-board connections. The contact material, crafted from copper alloy, guarantees durable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Choose our Card Edge Connector for dependable and high-quality interconnect solutions.