857-034-500-212

Heilind Number:EDA857-034-500-212
Manufacturer:EDAC
Manufacturer Number:857-034-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-500-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring robust performance. With two rows and 34 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this high-quality card edge connector.