857-034-501-101

Heilind Number:EDA857-034-501-101
Manufacturer:EDAC
Manufacturer Number:857-034-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration onto PCBs. The straight mount orientation and 34 positions provide versatility for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a vital component for robust and secure board-to-board connections. Upgrade your connectivity solutions with this essential product.