857-034-501-107

Heilind Number:EDA857-034-501-107
Manufacturer:EDAC
Manufacturer Number:857-034-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-501-107

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, it features a single row of 34 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and fire resistance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation offers easy installation on your PCB, making it a versatile and essential component for your connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.