857-034-501-108

Heilind Number:EDA857-034-501-108
Manufacturer:EDAC
Manufacturer Number:857-034-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-501-108

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector features a single row layout with 34 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your PCB connections with this essential component.