857-034-505-101

Heilind Number:EDA857-034-505-101
Manufacturer:EDAC
Manufacturer Number:857-034-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-505-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability and reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance in demanding environments. With a single row configuration, it offers 34 positions at a pitch of .156 inches, perfect for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for secure and efficient power delivery in your electronic applications.