857-034-505-102

Heilind Number:EDA857-034-505-102
Manufacturer:EDAC
Manufacturer Number:857-034-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-505-102

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 34 positions, it offers reliable connectivity for your electronic applications. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Suitable for straight mounting orientation, this connector is built to withstand harsh operating conditions, with a wide temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.