857-034-505-112

Heilind Number:EDA857-034-505-112
Manufacturer:EDAC
Manufacturer Number:857-034-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-505-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black hue and a single row layout, featuring 34 positions for seamless integration. Crafted with precision, it guarantees reliable power delivery, with an amperage rating of 5A. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures exceptional durability even in the harshest environments. Its copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Ideal for board-to-board connections, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Elevate your connectivity game with this essential component.