857-034-520-201

Heilind Number:EDA857-034-520-201
Manufacturer:EDAC
Manufacturer Number:857-034-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability under extreme conditions. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. Boasting a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. The dual-row configuration with 34 positions offers ample connectivity options, while the 5A amperage and wide operating temperature range of -40 to 105°C ensure stable power transmission. Ideal for board-to-board PCB connections, this connector is a must-have for any high-performance application. Elevate your setup with the ultimate in connectivity technology.