857-034-520-202

Heilind Number:EDA857-034-520-202
Manufacturer:EDAC
Manufacturer Number:857-034-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance under extreme conditions. With 34 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your PCB requirements. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in critical systems.