857-034-520-204

Heilind Number:EDA857-034-520-204
Manufacturer:EDAC
Manufacturer Number:857-034-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-520-204

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery at up to 5 A. Featuring dual rows for efficient data transmission, it offers 34 positions with a pitch of .156 inches, guaranteeing seamless integration into your PCB setup. The Copper Alloy contacts provide superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Trust in its quality construction to maintain secure connections and streamline your electronic systems.