857-034-520-208

Heilind Number:EDA857-034-520-208
Manufacturer:EDAC
Manufacturer Number:857-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-520-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution designed for high-performance applications. With a sleek black finish, this connector not only delivers on aesthetics but also offers exceptional durability, thanks to its housing crafted from UL 94V-0 Polyphenylene Sulfide. Engineered for efficiency, it features two rows with a total of 34 positions, ensuring seamless connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, this connector can operate in temperatures ranging from -40 to 105°C. Whether it's for industrial machinery or telecommunications equipment, trust in the quality and performance of this essential component for your PCB connections.