857-034-520-212

Heilind Number:EDA857-034-520-212
Manufacturer:EDAC
Manufacturer Number:857-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable and efficient PCB connections. This connector, designed for high-temperature environments, boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts. With two rows of 34 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance under extreme conditions. Its straight mount orientation simplifies installation, making it ideal for various board-to-board connections. Trust in the quality and durability of this essential component for your electronic designs.