857-034-521-103

Heilind Number:EDA857-034-521-103
Manufacturer:EDAC
Manufacturer Number:857-034-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-521-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. This black connector, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal performance in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row design with 34 positions and a .156-inch pitch, it offers efficient connectivity. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this connector for seamless and durable board-to-board PCB connections in your projects.