857-034-521-104

Heilind Number:EDA857-034-521-104
Manufacturer:EDAC
Manufacturer Number:857-034-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-521-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures optimal performance in even the most demanding environments. With a single row design featuring 34 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connection. The copper alloy contact material guarantees reliable conductivity, while a 5A amperage capacity caters to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .2-inch row spacing make installation a breeze, meeting all your connectivity needs with ease and precision.