857-034-521-107

Heilind Number:EDA857-034-521-107
Manufacturer:EDAC
Manufacturer Number:857-034-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-521-107

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a streamlined black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for effortless connections. Boasting 34 positions, it accommodates multiple components with ease. The straight mount orientation and efficient row spacing of .2 inches further enhance its utility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in any electronic setup.