857-034-521-112

Heilind Number:EDA857-034-521-112
Manufacturer:EDAC
Manufacturer Number:857-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-521-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector complements any PCB setup while ensuring reliable connectivity. Its 5A amperage capability, UL 94V-0 Polyphenylene Sulfide housing material, and Copper Alloy contact material guarantee durability and safety. Featuring a single row with 34 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection standards with this essential component.