857-034-522-201

Heilind Number:EDA857-034-522-201
Manufacturer:EDAC
Manufacturer Number:857-034-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 5A capacity. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 34 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component for seamless and efficient connection.