857-034-522-202

Heilind Number:EDA857-034-522-202
Manufacturer:EDAC
Manufacturer Number:857-034-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-522-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in challenging environments. With two rows and a total of 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial settings. Trust in our cutting-edge technology to optimize your board-to-board connections.