857-034-522-204

Heilind Number:EDA857-034-522-204
Manufacturer:EDAC
Manufacturer Number:857-034-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-522-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this two-row connector boasts a total of 34 positions, ensuring seamless integration for your electronic setups. Crafted with a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in extreme environments ranging from -40 to 105°C, this connector is a reliable choice for diverse applications. Its sleek black color and straight mount orientation add a professional touch to any project. Upgrade to this essential component and experience superior connectivity like never before.