857-034-522-207

Heilind Number:EDA857-034-522-207
Manufacturer:EDAC
Manufacturer Number:857-034-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-522-207

Detailed Description

Enhance your high-temperature PCB connections with our dual-row black Card Edge Connector. Engineered for durability and reliability, it features a 5 A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material for robust performance in demanding environments. With 34 positions and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.