857-034-522-208

Heilind Number:EDA857-034-522-208
Manufacturer:EDAC
Manufacturer Number:857-034-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-522-208

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is essential for your electronic projects. With a 5A amperage capacity, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and compliance with industry standards. Featuring two rows and 34 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. Whether for straight or right-angle mounting, this connector accommodates your specific needs. Its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your PCB connectivity with this essential component.