857-034-522-212

Heilind Number:EDA857-034-522-212
Manufacturer:EDAC
Manufacturer Number:857-034-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-522-212

Detailed Description

Enhance your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a double row configuration and 34 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts and .156 inch pitch guarantee secure and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your system with this essential component for seamless board-to-board connections.