857-034-524-201

Heilind Number:EDA857-034-524-201
Manufacturer:EDAC
Manufacturer Number:857-034-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-524-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows of 34 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and electronic projects. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your PCB connectivity with this essential component.