857-034-524-202

Heilind Number:EDA857-034-524-202
Manufacturer:EDAC
Manufacturer Number:857-034-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it's perfect for board-to-board connections. Elevate your assembly process with this essential component.