857-034-524-207

Heilind Number:EDA857-034-524-207
Manufacturer:EDAC
Manufacturer Number:857-034-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-524-207

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a sleek black finish, this connector ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With two rows and 34 positions, it offers ample space for your PCB connections. The housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Crafted with copper alloy contact material, it provides reliable conductivity, while the 5A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Upgrade your connectivity game with this essential component.